text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-08SA-KIT01

AT Series Dual Row 8 Position Pin Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Amphenol Sine Systems AT06-08SA-KIT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$25.14
USD
Quantity
Unit Price
3
$8.38
10
$8.29
25
$8.22
75
$8.15
150+
$8.05
Product Variant Information section