text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-12SA-KIT01

AT Series Dual Row 12 Position Pin Contacts with Wedge Kit

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$75.90
USD
Quantity
Web Price
5
$15.18
15
$13.75
25
$13.50
100
$12.83
150+
$12.64
Product Variant Information section