text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-LED1201

2 -Way Plug LED, 12V Clear End Cap Grey Body ( Requires Wedgelock P/N: AW2S-LED)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Amphenol Sine Systems AT06-2S-LED1201 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
103
USA:
103
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
5
$4.88
20
$4.78
40
$4.73
125
$4.64
250+
$4.55
Product Variant Information section