text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-2S-SR01BLK

AT Series 2 Position Black Strain Relief End Cap Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Amphenol Sine Systems AT06-2S-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
4,554
USA:
4,554
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section