Manufacturer Part #
AT06-3S-BLK
3-Way Plug, Black Female Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Sine Systems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | 2204 | ||||||||||
Product Specification Section
Amphenol Sine Systems AT06-3S-BLK - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:[Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems AT06-3S-BLK - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 3 |
| No of Rows: | 2 |
| Contact Termination: | Female/Socket Crimp |
| Gender: | Female |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Color: | Black |
| Fastening Type: | Latch Lock |
| Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
2,643
USA:
2,643
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$0.52
125
$0.51
300
$0.50
750
$0.49
2,000+
$0.47
Product Variant Information section
Available Packaging
Package Qty:
1100 per Box
Mounting Method:
Wire Mount