text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-EC01

3-Way Plug, Female Connector with End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Amphenol Sine Systems AT06-3S-EC01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
245
USA:
245
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section