text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-OMGRY

3 Pin Plug, Custom Overmold Plug , Socket, GREY

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-3S-OMGRY - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$925.00
USD
Quantity
Unit Price
20
$1.04
50
$1.02
150
$0.99
300
$0.975
1,000+
$0.925
Product Variant Information section