text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-3S-RJ120BK

3-Way Plug, Black Female Connector with 120 OHM Terminating Resistor (J1939)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-3S-RJ120BK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$396.00
USD
Quantity
Unit Price
10
$4.05
25
$4.00
50
$3.96
150
$3.90
300+
$3.81
Product Variant Information section