text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S-KIT01

AT Series 3 Row 6 Position Female Socket Contacts with Wedge Plug Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-6S-KIT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
120
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$169.60
USD
Quantity
Unit Price
3
$8.56
10
$8.48
25
$8.41
75
$8.33
150+
$8.23
Product Variant Information section