text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S-SR01BLK

AT Series 6 Position Black Strain Relief End Cap Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Amphenol Sine Systems AT06-6S-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
213
USA:
213
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$22.10
USD
Quantity
Unit Price
10
$2.21
30
$2.18
75
$2.15
200
$2.12
400+
$2.07
Product Variant Information section