text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-12PA-PM01

12 Position Receptacle, Pin, Panel Mount with A Position Key

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATM04-12PA-PM01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 12
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Male
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,712.00
USD
Quantity
Unit Price
5
$4.60
20
$4.51
50
$4.45
125
$4.39
300+
$4.28
Product Variant Information section