text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM04-6P-KIT01

ATM Series 3 Row 6 Position Pin Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Amphenol Sine Systems ATM04-6P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Male/Pin Crimp
Gender: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$29.79
USD
Quantity
Unit Price
3
$9.93
10
$9.83
25
$9.75
75
$9.66
150+
$9.55
Product Variant Information section