text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-12SA-KT01

ATM Series Dual Row 12 Position Female Sockets with Wedge Plug Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Amphenol Sine Systems ATM06-12SA-KT01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
15
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$29.68
USD
Quantity
Unit Price
4
$7.42
15
$7.34
30
$7.30
100
$7.23
200+
$7.15
Product Variant Information section