text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-4S

ATM Series 4 Position Thermoplastic Grey 20-22 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Amphenol Sine Systems ATM06-4S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 4
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,225
USA:
10,225
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
30
$0.71
100
$0.69
250
$0.675
500
$0.665
1,500+
$0.635
Product Variant Information section