text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP04-4P

ATP Series 4 Position Thermoplastic Grey 10-14 AWG Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Sine Systems ATP04-4P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Receptacle
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,195
USA:
2,195
On Order:
0
Factory Stock:Factory Stock:
9,625
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.30
USD
Quantity
Unit Price
10
$2.33
30
$2.29
75
$2.26
200
$2.24
400+
$2.18
Product Variant Information section