text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP06-2S

ATP Series 2 Position Thermoplastic Grey 10-14 AWG Socket Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATP06-2S - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 2
No of Rows: 1
Contact Termination: Female/Socket Crimp
Gender: Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
50
$1.04
150
$1.02
300
$0.995
1,000+
$0.95
Product Variant Information section