text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP4PS-CKIT

ATP Series Dual Row 4 Position Pin and Socket Contacts with Wedge Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ATP4PS-CKIT - Technical Attributes
Attributes Table
Connector Type: Plug and Receptacle
No of Positions: 4
No of Rows: 2
Contact Termination: Female/Socket Crimp
Gender: Male/Female
Type: Housing
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$1,350.80
USD
Quantity
Unit Price
1
$35.46
4
$34.94
10
$34.60
25
$34.27
40+
$33.77
Product Variant Information section