text.skipToContent text.skipToNavigation

Manufacturer Part #

DF40HC(4.0)-90DS-0.4V(51)

90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Hirose Electric DF40HC(4.0)-90DS-0.4V(51) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 90
No of Rows: 2
Contact Termination: Solder
Gender: Female
Pitch: 0.40 mm
Termination: Solder
Material: Phosphor Bronze
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,420.00
USD
Quantity
Unit Price
2,000+
$1.71
Product Variant Information section