text.skipToContent text.skipToNavigation

Manufacturer Part #

DF51K-16DP-2DSA(800)

16 Position 2 mm Pitch Male Pin Black Through Hole Header Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF51K-16DP-2DSA(800) - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 16
No of Rows: 2
Contact Termination: Solder
Gender: Male
Pitch: 2 mm
Style/Orientation: Straight
Material: Polybutylene Terephthalate
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.00
USD
Quantity
Unit Price
100
$0.45
300
$0.44
500
$0.435
2,000
$0.42
3,000+
$0.415
Product Variant Information section