text.skipToContent text.skipToNavigation

Manufacturer Part #

HVH-280-2/2S-HU(A)

HVH-280 Series 2 Position 9.50 mm pitch Receptacle Female Socket Crimp Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric HVH-280-2/2S-HU(A) - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Gender: Receptacle, Female Sockets
Pitch: 9.50 mm
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Orange
Fastening Type: Latch Holder
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$609.00
USD
Quantity
Unit Price
100
$6.09
200
$6.05
300+
$6.02
Product Variant Information section