text.skipToContent text.skipToNavigation

Manufacturer Part #

LSSHS-504-D-06-F-TR-P-AP-LF

4 Position Dual Row SMT - Thru Hole - Low Profile Socket Strip

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Major League Electronics LSSHS-504-D-06-F-TR-P-AP-LF - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Straight
Termination: Solder
Material: LCP
Color: Black
Fastening Type: Push-Pull
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$667.50
USD
Quantity
Unit Price
1,500
$0.445
3,000+
$0.435
Product Variant Information section