Manufacturer Part #
PPTC101LGBN-RC
Conn Hdr 10POS 0.1 Tin Pcb R/a
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Sullins | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Sullins PPTC101LGBN-RC - Technical Attributes
Attributes Table
| Connector Type: | Receptacle |
| No of Positions: | 10 |
| No of Rows: | 1 |
| Gender: | Female |
| Type: | Board to Board |
| Pitch: | 2.54 mm |
| Style/Orientation: | Right Angle |
| Termination: | Solder |
| Material: | Polybutylene Terephthalate |
| Color: | Black |
| Fastening Type: | Push-Pull |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.42
2,000
$0.415
4,000
$0.41
5,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tray
Mounting Method:
Through Hole