Manufacturer Part #
ST40X-18S-CV(30)
18 Position 0.50 mm Pitch Solder Gold Free Hanging Rectangular Plug Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Tray Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2447 | ||||||||||
Product Specification Section
Hirose Electric ST40X-18S-CV(30) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication site and Material Change
09/22/2023 Details and Download
Change Description:1. Die/mold replacementBefore the Change:-The mold has agedAfter Change:- Make a newmold2. Production country change:Before the Change:- Produced by HRS Japan Cooperative Society.After the Change:- Produced by HRS China Cooperative Society.There is no design change, so there is no change on product specifications and performance.
Part Status:
Active
Active
Hirose Electric ST40X-18S-CV(30) - Technical Attributes
Attributes Table
| Connector Type: | Plug |
| No of Positions: | 18 |
| No of Rows: | 1 |
| Contact Termination: | Poke - In |
| Type: | Cable to Board |
| Pitch: | 0.5 |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Solder |
| Material: | Plastic |
| Color: | Black |
| Fastening Type: | Latch Lock |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$2.53
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Cable Mount