Manufacturer Part #
ZE05H-2P-2H
2 Position Right Angle Receptacle, SMT Solder Tabs
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2338 | ||||||||||
Product Specification Section
Hirose Electric ZE05H-2P-2H - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8536.69.40.40
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Hirose Electric ZE05H-2P-2H - Technical Attributes
Attributes Table
| Connector Type: | Header |
| No of Positions: | 2 |
| No of Rows: | 1 |
| Contact Termination: | Solder |
| Type: | Male |
| Pitch: | 2 mm |
| Style/Orientation: | Receptacle |
| Termination: | Solder |
| Material: | Polyamide |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
300
$0.985
600
$0.97
900
$0.96
1,200
$0.955
1,500+
$0.935
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount