text.skipToContent text.skipToNavigation

Manufacturer Part #

1-796644-0

Buchanan 10 Position 5 mm Pitch Right Angle Not Side Stackable Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-796644-0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Header
No of Poles: 10
Termination: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,912.00
USD
Quantity
Unit Price
800+
$2.39
Product Variant Information section