text.skipToContent text.skipToNavigation

Manufacturer Part #

1546307-4

Buchanan 4 Position 9.53 mm Pitch Single Row 22-12 AWG Dual Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1546307-4 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 4
Wire Gauge: AWG 22-12
Termination: Wire Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4800
Multiple Of:
4800
Total
$6,960.00
USD
Quantity
Unit Price
4,800+
$1.45
Product Variant Information section