text.skipToContent text.skipToNavigation

Manufacturer Part #

21.331.5253.0

Type 10E 2 Position 6 mm 500 V 32 A Europa Terminal Strip

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 21.331.5253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 6
Wire Gauge: AWG 22-12
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
30
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.90
USD
Quantity
Unit Price
30
$0.73
100
$0.71
250
$0.695
500
$0.685
1,500+
$0.655
Product Variant Information section