text.skipToContent text.skipToNavigation

Manufacturer Part #

218-102

2 Position 2.5 mm Spacing 28-14 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 2
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Mounting Method: Through Hole
Features & Applications

The 218-102 is a 2 Position 2.5 mm 2 Solder pins / with locking side Spacing 28-14 AWG Through Hole PCB Terminal Strip

Product Features:

  • Product group 4 (Printed Circuit)
  • Weight 0.728 g
  • Color gray
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Height 8.1 mm
  • Height 0.319 in
  • Width 6.5 mm
  • Width 0.256 in
  • Depth 13 mm
  • Depth 0.512 in
  • Pin spacing from 2.5 mm
  • Pin spacing from 0.098 in
  • Pollution degree 2
  • Measured voltage EN 160 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 2.5 kV
  • Current intensity EN 6 A
  • Connection method CAGE CLAMP® CONNECTION
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$123.00
USD
Quantity
Web Price
100
$1.23
300
$1.04
500
$1.03
1,000
$1.01
2,000+
$0.985
Product Variant Information section