text.skipToContent text.skipToNavigation

Manufacturer Part #

237-102

Conn Modular Terminal Block 2 POS ST Thru-Hole 16A Box

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
WAGO 237-102 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 2
Wire Gauge: AWG 14-20
Termination: Screw
Contact Plating: Copper
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$121.00
USD
Quantity
Unit Price
100
$1.21
300
$1.19
1,000
$1.18
1,500+
$1.16
Product Variant Information section