text.skipToContent text.skipToNavigation

Manufacturer Part #

25.163.3253.0

PCB Terminal Block, 2-pole, with Isolation Plate, 5,08 mm Centerline

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.163.3253.0 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 22-12
Termination: Solder
Material: Thermoplastic
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
645
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$77.50
USD
Quantity
Unit Price
100
$0.775
300
$0.76
500
$0.75
1,000
$0.735
2,000+
$0.72
Product Variant Information section