text.skipToContent text.skipToNavigation

Manufacturer Part #

256-412

12 Position Single Row 5.08 mm Pitch Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 256-412 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 12
Termination: Cage Clamp
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
60
Multiple Of:
15
Total
$427.20
USD
Quantity
Unit Price
15
$7.20
45
$7.13
60
$7.12
150
$7.06
225+
$7.01
Product Variant Information section