text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3102

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 2-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2601-3102 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 2
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15,180
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.06
150
$1.04
300
$1.02
1,000+
$0.965
Product Variant Information section