text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3103

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 3-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
WAGO 2601-3103 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 3
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,669
USA:
1,669
2,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.59
250
$1.58
750+
$1.54
Product Variant Information section