text.skipToContent text.skipToNavigation

Manufacturer Part #

2601-3107

PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 7-pole; gray

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
WAGO 2601-3107 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 7
Wire Gauge: AWG 26-14
Termination: Solder
Contact Plating: Tin
Material: Polyamide
Color: Grey
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.30
USD
Quantity
Unit Price
10
$3.63
25
$3.59
75
$3.53
150
$3.50
400+
$3.41
Product Variant Information section