text.skipToContent text.skipToNavigation

Manufacturer Part #

282856-4

5 mm Header Wire-to-Board 4 .197 PCB Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 282856-4 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 4
Wire Gauge: AWG 30-12
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Mating Type: Cage Clamp
Color: Green
Insulation Resistance: 5MΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
1,200+
$1.25
Product Variant Information section