text.skipToContent text.skipToNavigation

Manufacturer Part #

284093-4

4 Pos Wire to Board Terminal Blck Vertical w/ Board 0.197"(5.00mm)through hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 284093-4 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: PCB Through Hole
No of Poles: 4
Wire Gauge: AWG 30-16
Termination: Solder
Contact Material: Brass
Contact Plating: Tin
Material: Polyamide
Mating Type: Cage Clamp
Color: Green
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,800
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
12 Weeks
Minimum Order:
1200
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$858.00
USD
Quantity
Unit Price
1,200+
$0.715
Product Variant Information section