text.skipToContent text.skipToNavigation

Manufacturer Part #

284392-4

4 Position 0.150" (3.81mm) Through Hole Wire to Board Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2124
Product Specification Section
Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 4
Termination: Cage Clamp
Color: Green
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
150
Multiple Of:
150
Total
$128.25
USD
Quantity
Web Price
150
$0.855
450
$0.72
750
$0.71
1,500
$0.70
3,000+
$0.685
Product Variant Information section