text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1437667-3

4DB Series Barrier Strip 20 A 300 V 10 A Through Hole Barrier Strip

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1437667-3 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 10
Wire Gauge: AWG 12-22
Termination: Solder
Mounting Method: Through Hole
Features & Applications

The Dual-Barrier design provides a more cost-effective solution than the Tri-Barrier strips while still supplying many of the design advantages.

Product Facts :

  • Fast wiring - backed-out wire-ready screws
  • Interrupted thread designed to prevent screws from falling out
  • Standoffs allow flux and solvents to drain during cleaning
  • Molded-to-length or cut-to-length versions available
  • Slotted or phil-slot screws available

Applications :

  • Industrial controls and automation
  • Machine tools
  • HVAC/R
  • Power supplies
  • Security/Irrigation
  • Transformers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2880
Multiple Of:
320
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,956.80
USD
Quantity
Unit Price
320+
$3.11
Product Variant Information section