text.skipToContent text.skipToNavigation

Manufacturer Part #

31001106

Conn IP00 Terminal Block 6 POS 5mm Solder ST Thru-Hole 15A

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code: 2631
Product Specification Section
METZ CONNECT 31001106 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 2
Wire Gauge: AWG 22-14
Termination: Solder
Material: Nylon
Gender: Female
Color: Grey
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$407.50
USD
Quantity
Unit Price
500
$0.815
1,000
$0.80
1,500
$0.795
2,000
$0.79
2,500+
$0.775