text.skipToContent text.skipToNavigation

Manufacturer Part #

31007107

7 pole pluggable

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 31007107 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Pluggable
No of Poles: 7
Wire Gauge: AWG 22-12
Termination: Screw
Contact Material: Copper Beryllium
Material: Polyamide / Nylon
Color: Black
Operating Temp Range: -40°C to +105°C
Mounting Method: PC Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
250
$2.25
500
$2.23
750+
$2.21
Product Variant Information section