text.skipToContent text.skipToNavigation

Manufacturer Part #

360272

90° Connection Solderable Double Solder Pins Screw Type Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code: 2635
Product Specification Section
METZ CONNECT 360272 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 26-14
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
899
USA:
899
49,899
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
100
$0.24
250
$0.235
750
$0.23
4,000+
$0.22