text.skipToContent text.skipToNavigation

Manufacturer Part #

360381

360381 Series 1 Position Screw Type Vertical Through Hole Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Date Code:
Product Specification Section
METZ CONNECT 360381 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 1
Wire Gauge: AWG 30-12
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000+
$0.30