text.skipToContent text.skipToNavigation

Manufacturer Part #

360410

360410 Series 1 Position Screw Type Vertical Through Hole Terminal Block

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
METZ CONNECT 360410 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Wire to Board
No of Poles: 1
Wire Gauge: AWG 30-12
Termination: Solder
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,000
USA:
13,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
75
$0.29
200
$0.285
500
$0.28
1,250
$0.275
3,000+
$0.265
Product Variant Information section