Manufacturer Part #
5-1437648-7
Buchanan 2 Position 8.26 mm Pitch Single Row 22-12 AWG Tri-Barrier Strip
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:600 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
TE Connectivity 5-1437648-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 5-1437648-7 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Tri-Barrier |
| No of Poles: | 2 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Wire Clamp |
| Mounting Method: | PCB Mount |
Features & Applications
Tri-Barrier blocks help contain stray or frayed wire ends. This helps prevent electrical shorts -- not only between positions on the same block, but also between other components immediately adjacent to the block. With today's high-density printed circuit board designs, this has become an increasingly important feature.
Product Facts:
- Back barriers to safeguard field wiring
- Fast wiring - backed-out wire ready screws
- Interrupted thread designed to prevent screws from falling out
- Standoffs allow flux and solvents to drain during cleaning
- Molded-to-length or cut-to-length versions available
- Slotted or phil-slot screws available
Applications:
- Industrial controls and automation
- Machine tools
- HVAC/R
- Security/Irrigation
- Transformers
Pricing Section
Global Stock:
1,276
USA:
1,276
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
600
$0.725
1,200
$0.71
1,800
$0.705
2,400+
$0.695
Product Variant Information section
Available Packaging
Package Qty:
600 per Box
Mounting Method:
PCB Mount