text.skipToContent text.skipToNavigation

Manufacturer Part #

745-602/006-000

4 Position 15 mm Pitch PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 745-602/006-000 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: PCB Terminal Strip
No of Poles: 4
Wire Gauge: AWG 24-6
Termination: Cage Clamp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
36
Multiple Of:
36
Total
$130.68
USD
Quantity
Unit Price
36
$3.63
72
$3.59
144
$3.56
180
$3.54
540+
$3.47
Product Variant Information section