Manufacturer Part #
A20220707
7 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton A20220707 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton A20220707 - Technical Attributes
Attributes Table
| Type: | Barrier Strips |
| Style: | Dual Barrier |
| No of Poles: | 7 |
| Wire Gauge: | AWG 12-22 |
| Termination: | Screw |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$4.37
15
$4.27
40
$4.21
100
$4.16
250+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag