text.skipToContent text.skipToNavigation

Manufacturer Part #

A20730607R46

6 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG BarrierTerminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A20730607R46 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Dual Barrier
No of Poles: 6
Wire Gauge: AWG 12-22
Material: Thermoplastic
Color: Black
Operating Temp Range: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
100
$6.95
200
$6.91
300+
$6.87
Product Variant Information section