text.skipToContent text.skipToNavigation

Manufacturer Part #

A30220207

A3 Series Single Row 2 Position 11.10 mm Pitch 12-22 AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A30220207 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Barrier
No of Poles: 2
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$948.00
USD
Quantity
Unit Price
15
$1.64
40
$1.62
125
$1.60
250
$1.58
750+
$1.54
Product Variant Information section