text.skipToContent text.skipToNavigation

Manufacturer Part #

A30220707

7 Position Single Row Dual Barrier 11.1mm Pitch 12-22AWG Barrier Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A30220707 - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 7
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$523.00
USD
Quantity
Unit Price
100
$5.23
200
$5.20
300
$5.18
400+
$5.16
Product Variant Information section