text.skipToContent text.skipToNavigation

Manufacturer Part #

A31931909MP

19 Position Single Row Dual Barrier 11.1 mm Pitch 12-22 AWG Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton A31931909MP - Technical Attributes
Attributes Table
Type: Barrier Strips
Style: Dual Barrier
No of Poles: 19
Wire Gauge: AWG 12-22
Termination: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,394.00
USD
Quantity
Unit Price
1
$25.14
4
$24.79
15
$24.46
25
$24.33
50+
$23.94
Product Variant Information section